Texas Instruments, LM2576S-12/NOPB Step-Down Switching Regulator, 1-Channel 3A 5-Pin, D2PAK
- RS Stock No.:
- 533-3197
- Mfr. Part No.:
- LM2576S-12/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR16.06
FREE delivery for orders over RM 500.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 353 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 11 | MYR16.06 |
| 12 - 22 | MYR15.71 |
| 23 + | MYR15.23 |
*price indicative
- RS Stock No.:
- 533-3197
- Mfr. Part No.:
- LM2576S-12/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Regulator Function | Buck Controller, Inverting | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 40 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 5 | |
| Maximum Switching Frequency | 58 kHz | |
| Package Type | D2PAK (TO-263) | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 8.64mm | |
| Efficiency | 88% | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Regulator Function Buck Controller, Inverting | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 40 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 5 | ||
Maximum Switching Frequency 58 kHz | ||
Package Type D2PAK (TO-263) | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Length 10.16mm | ||
Maximum Operating Temperature +125 °C | ||
Width 8.64mm | ||
Efficiency 88% | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Height 4.57mm | ||
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, TO-220
