- RS Stock No.:
- 525-4218
- Mfr. Part No.:
- LNK306GN
- Manufacturer:
- Power Integrations
Discontinued product
- RS Stock No.:
- 525-4218
- Mfr. Part No.:
- LNK306GN
- Manufacturer:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
LinkSwitch-TN, Power Integrations
The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements.
700 V Internal MOSFET Rating
Self-Powered
ON/OFF Control
Hysteretic Thermal Shutdown
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart Low Standby/No-load Power Consumption
Self-Powered
ON/OFF Control
Hysteretic Thermal Shutdown
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart Low Standby/No-load Power Consumption
LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC.
Tight tolerances and negligible temperature variation
System level thermal overload, output short-circuit and open loop protection
Supports buck, buck-boost and flyback topologies
Excellent line and load regulation even with typical configuration
High bandwidth provides fast turn-on with no overshoot
Current limit operation rejects line ripple
Built-in current limit and hysteretic thermal protection
System level thermal overload, output short-circuit and open loop protection
Supports buck, buck-boost and flyback topologies
Excellent line and load regulation even with typical configuration
High bandwidth provides fast turn-on with no overshoot
Current limit operation rejects line ripple
Built-in current limit and hysteretic thermal protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Power Integrations
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 85 V ac |
Maximum Input Voltage | 265 V ac |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 7 |
Package Type | PDIP SMD |
Height | 3.68mm |
Dimensions | 9.83 x 6.6 x 3.68mm |
Maximum Operating Temperature | +150 °C |
Length | 9.83mm |
Minimum Operating Temperature | -40 °C |
Width | 6.6mm |