ROHM, BD9G201UEFJ-ME2 Step-Down Switching Regulator, 1-Channel 1.5A 8-Pin, HTSOP-J8ES

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR47.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45MYR9.496MYR47.48
50 - 95MYR9.21MYR46.05
100 - 245MYR8.842MYR44.21
250 - 995MYR8.398MYR41.99
1000 +MYR7.896MYR39.48

*price indicative

Packaging Options:
RS Stock No.:
265-5389
Mfr. Part No.:
BD9G201UEFJ-ME2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1.5A

Maximum Output Voltage

42 V

Regulator Function

Buck Converter

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Number of Outputs

1

Pin Count

8

Package Type

HTSOP-J8ES

The ROHM buck converter is a buck converter with built in high side MOSFET having a current mode architecture which provides fast transient response and a simple phase compensation setup. The IC is mainly used as a secondary side power supply with different production line.

Synchronizes to external clock
Low drop out operation
On or off control through EN terminal
Integrated Nch MOSFET

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links