Texas Instruments, LM2594MX-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC | RS
Recently searched

    Texas Instruments, LM2594MX-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR73.50

    Add to Basket
    Select or type quantity
    4630 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    5 - 45MYR14.70MYR73.50
    50 - 95MYR14.406MYR72.03
    100 - 245MYR14.116MYR70.58
    250 +MYR13.834MYR69.17

    **price indicative

    Packaging Options:
    RS Stock No.:
    226-4790
    Mfr. Part No.:
    LM2594MX-ADJ/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Maximum Output Current

    500mA

    Maximum Output Voltage

    37 V

    Minimum Output Voltage

    1.2 V

    Minimum Input Voltage

    4.5 V

    Output Type

    Adjustable

    Number of Outputs

    1

    Pin Count

    8

    Package Type

    SOIC

    Related links