Texas Instruments, LM2576SX-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
- RS Stock No.:
- 226-4781
- Mfr. Part No.:
- LM2576SX-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)**
MYR32.44
840 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | MYR16.22 | MYR32.44 |
10 - 48 | MYR15.895 | MYR31.79 |
50 - 98 | MYR15.575 | MYR31.15 |
100 - 248 | MYR15.26 | MYR30.52 |
250 + | MYR14.955 | MYR29.91 |
**price indicative
- RS Stock No.:
- 226-4781
- Mfr. Part No.:
- LM2576SX-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 3A | |
Maximum Output Voltage | 37 V | |
Minimum Output Voltage | 1.23 V | |
Minimum Input Voltage | 4 V | |
Output Type | Adjustable | |
Number of Outputs | 1 | |
Pin Count | 5 | |
Package Type | TO-263-5 | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 37 V | ||
Minimum Output Voltage 1.23 V | ||
Minimum Input Voltage 4 V | ||
Output Type Adjustable | ||
Number of Outputs 1 | ||
Pin Count 5 | ||
Package Type TO-263-5 | ||
Related links
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, TO-220
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, TO-220