STMicroelectronics, ST1PS01BJR Sync Buck Converter Dual-Channel 400mA Selectable 8-Pin, Flip Chip | RS
Recently searched

    STMicroelectronics, ST1PS01BJR Sync Buck Converter Dual-Channel 400mA Selectable 8-Pin, Flip Chip

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR39.94

    Add to Basket
    Select or type quantity
    420 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    5 - 1245MYR7.988MYR39.94
    1250 - 2495MYR7.588MYR37.94
    2500 +MYR7.212MYR36.06

    **price indicative

    Packaging Options:
    RS Stock No.:
    216-7860
    Mfr. Part No.:
    ST1PS01BJR
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Maximum Output Current

    400mA

    Maximum Output Voltage

    3.3 V

    Regulator Function

    Buck

    Minimum Output Voltage

    0.625 V

    Minimum Input Voltage

    1.8 V

    Output Type

    Selectable

    Number of Outputs

    2

    Pin Count

    8

    Package Type

    Flip Chip

    Related links