- RS Stock No.:
- 214-9153
- Mfr. Part No.:
- MAX20004EAFOB/VY+
- Manufacturer:
- Maxim Integrated
335 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR22.012
Units | Per Unit | Per Pack* |
5 + | MYR22.012 | MYR110.06 |
*price indicative |
- RS Stock No.:
- 214-9153
- Mfr. Part No.:
- MAX20004EAFOB/VY+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim integrated step down converters with integrated compensation having small, synchronous buck converters with integrated high-side and low-side MOSFETs. The device can deliver up to 8A with input voltages from 3.5V to 36V.
High precision
Robust
Small size
Robust
Small size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 4A |
Maximum Output Voltage | 5 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 36 V |
Minimum Input Voltage | 3 V |
Output Type | Fixed |
Number of Outputs | 1 |
Pin Count | 17 |
Package Type | FC2QFN |