STMicroelectronics, STPD01PUR Step-Down Switching Regulator, 1-Channel 3A Selectable 24-Pin, QFN 3x4 24L
- RS Stock No.:
- 210-9077
- Mfr. Part No.:
- STPD01PUR
- Manufacturer:
- STMicroelectronics
Price Each (On a Reel of 3000)**
MYR9.314
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 + | MYR9.314 | MYR27,942.00 |
**price indicative
Related links
- STMicroelectronics 1-Channel 3A Selectable 24-Pin, QFN 3x4 24L
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, QFN
- Texas Instruments 1-Channel 3A Adjustable 20-Pin, QFN
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, QFN
- Allegro Microsystems 1-Channel 3A 16-Pin, QFN
- Monolithic Power Systems (MPS) 1-Channel 3A Adjustable 8-Pin, QFN
- STMicroelectronics 1-Channel 3A Adjustable 8-Pin, DFN
- Texas Instruments 1-Channel 3A 7-Pin, D2PAK