STMicroelectronics, ST1PS02BQTR Step-Down Switching Regulator Dual-Channel 400mA Adjustable 12-Pin, TQFN
- RS Stock No.:
- 210-2037
- Mfr. Part No.:
- ST1PS02BQTR
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 15/04/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
MYR6.827
Units | Per Unit | Per Reel* |
3000 - 3000 | MYR6.827 | MYR20,481.00 |
6000 - 9000 | MYR6.676 | MYR20,028.00 |
12000 + | MYR6.554 | MYR19,662.00 |
*price indicative |
- RS Stock No.:
- 210-2037
- Mfr. Part No.:
- ST1PS02BQTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics nano quiescent miniaturized synchronous step down converter provides up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. Output voltage can be selected using three digital control inputs. Voltage output from 1.0 V to 3.3 V can be selected dynamically.
500nA input quiescent current
100% duty cycle
Embedded soft start circuit
100% duty cycle
Embedded soft start circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 400mA |
Maximum Output Voltage | 3.3 V |
Regulator Function | Step Down |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 1.8 V |
Output Type | Adjustable |
Number of Outputs | 2 |
Pin Count | 12 |
Package Type | TQFN |