Texas Instruments, LMZ21701SILT Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, uSiP
- RS Stock No.:
- 197-7373
- Mfr. Part No.:
- LMZ21701SILT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)**
MYR4,770.25
5750 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Reel** |
---|---|---|
250 - 250 | MYR19.081 | MYR4,770.25 |
500 + | MYR18.508 | MYR4,627.00 |
**price indicative
- RS Stock No.:
- 197-7373
- Mfr. Part No.:
- LMZ21701SILT
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 1A | |
Maximum Output Voltage | 6 V | |
Minimum Output Voltage | 0.9 V | |
Minimum Input Voltage | 3 V | |
Output Type | Adjustable | |
Number of Outputs | 1 | |
Pin Count | 8 | |
Package Type | uSiP | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 6 V | ||
Minimum Output Voltage 0.9 V | ||
Minimum Input Voltage 3 V | ||
Output Type Adjustable | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Package Type uSiP | ||
Related links
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, uSiP
- Texas Instruments 1-Channel 650mA Adjustable 8-Pin, uSiP
- Texas Instruments 1-Channel 650mA Adjustable 8-Pin, uSiP
- Texas Instruments USiP
- Texas Instruments USiP
- Texas Instruments TPS82130SILT Step Down DC-DC Converter 0A 8-Pin, uSiP
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, WSON