Renesas Electronics, ISL8088IRZ-T7A Step-Down Switching Regulator Dual-Channel 800mA Adjustable 10-Pin, DFN
- RS Stock No.:
- 170-8168
- Mfr. Part No.:
- ISL8088IRZ-T7A
- Manufacturer:
- Renesas Electronics
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 250)
MYR9.671
Units | Per Unit | Per Reel* |
250 + | MYR9.671 | MYR2,417.75 |
*price indicative |
- RS Stock No.:
- 170-8168
- Mfr. Part No.:
- ISL8088IRZ-T7A
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Maximum Output Voltage | 5.5 V |
Regulator Function | Synchronous Buck Regulator |
Minimum Output Voltage | 0.59 V |
Minimum Input Voltage | 2.75 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 2.25 MHz |
Pin Count | 10 |
Package Type | DFN |
Switching Regulator | Yes |
Line Regulation | 0.2 %/V |
Load Regulation | 1 mV/A |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.7mm |
Efficiency | 0.95, 95 % |
Width | 3mm |
Height | 0.7mm |
Minimum Operating Temperature | -40 °C |