- RS Stock No.:
- 168-6794
- Mfr. Part No.:
- L5970D013TR
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 22/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
MYR11.547
Units | Per Unit | Per Reel* |
2500 - 2500 | MYR11.547 | MYR28,867.50 |
5000 - 7500 | MYR11.293 | MYR28,232.50 |
10000 + | MYR11.086 | MYR27,715.00 |
*price indicative |
- RS Stock No.:
- 168-6794
- Mfr. Part No.:
- L5970D013TR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Up to 1 A step down switching regulator
The L5970D is a step down monolithic power switching regulator capable to deliver up to 1A at output voltages from 1.2V to 35V.
The device uses an internal P-Channel D-MOS transistor (with a typical Rdson of 250mΩ) as switching element to minimize the size of the external components.
An internal oscillator fixes the switching frequency at 250KHz.
Having a minimum input voltage of 4.4V only, it is particularly suitable for 5V bus, available in all computer related applications.
Pulse by pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.
The device uses an internal P-Channel D-MOS transistor (with a typical Rdson of 250mΩ) as switching element to minimize the size of the external components.
An internal oscillator fixes the switching frequency at 250KHz.
Having a minimum input voltage of 4.4V only, it is particularly suitable for 5V bus, available in all computer related applications.
Pulse by pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.
Key features
- Inhibit for zero current consumption
- Internal current limiting
- Protection against feedback disconnection
- Synchronization
- Thermal shutdown
- Voltage feedforward
- 250KHz Internally fixed frequency
- Up to 1A output current
- 3.3V / (±2%) reference voltage
- Operating input voltage from 4.4V to 36V
- Low dropout operation: 100% duty cycle
- Zero load current operation
- Output voltage adjustable from 1.2V to 35V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 4.4 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 275 kHz |
Package Type | SO |
Switching Regulator | Yes |
Line Regulation | 10 mV |
Load Regulation | 15 mV |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Height | 1.25mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |
Dimensions | 5 x 4 x 1.25mm |