- RS Stock No.:
- 168-2891
- Mfr. Part No.:
- MAX17574ATG+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 168-2891
- Mfr. Part No.:
- MAX17574ATG+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
The MAX17574, high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input. The converter can deliver up to 3A current. Output voltage is programmable from 0.9V to 90%VIN. The feedback voltage regulation accuracy over -40°C to +125°C is ±0.9%. The MAX17574 features a peak-current-mode control architecture. The device can be operated in the pulse-width modulation (PWM), pulse-frequency modulation (PFM) or discontinuous-conduction mode (DCM) control schemes. A programmable soft-start feature allows users to reduce input inrush current.
Wide 4.5V to 60V Input
Adjustable 0.9V to 0.9 x VIN Output
Continuous 1A Current Over Temperature
Reduces Power Dissipation
Operates Reliably in Adverse Industrial Environments
Adjustable 0.9V to 0.9 x VIN Output
Continuous 1A Current Over Temperature
Reduces Power Dissipation
Operates Reliably in Adverse Industrial Environments
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 5.25 V |
Regulator Function | Step Down |
Minimum Output Voltage | 4.75 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2450 kHz |
Pin Count | 24 |
Package Type | TQFN |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |
Width | 5.1mm |
Height | 0.75mm |
Length | 4.1mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 4.1 x 5.1 x 0.75mm |