- RS Stock No.:
- 162-9575
- Mfr. Part No.:
- NCV2575D2T-12R4G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9575
- Mfr. Part No.:
- NCV2575D2T-12R4G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 12 V |
Regulator Function | Buck Controller |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 52 kHz |
Package Type | D2PAK |
Switching Regulator | Yes |
Width | 4.572mm |
Height | 9.347mm |
Length | 10.24mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.236 x 4.572 x 9.347mm |