- RS Stock No.:
- 162-8803
- Mfr. Part No.:
- TPS62110RSAR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8803
- Mfr. Part No.:
- TPS62110RSAR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Maximum Output Voltage | 16 V |
Regulator Function | Buck |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 3.1 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 16 |
Maximum Switching Frequency | 1400 kHz |
Package Type | QFN |
Maximum Operating Temperature | +85 °C |
Efficiency | 92% |
Width | 4.1mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.1 x 4.1 x 0.95mm |
Length | 4.1mm |