- RS Stock No.:
- 162-6136
- Mfr. Part No.:
- CSD97370AQ5M
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6136
- Mfr. Part No.:
- CSD97370AQ5M
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Power MOSFET Modules, Texas Instruments
Half-Bridge NexFET Power Block
MOSFET Transistors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 40A |
Maximum Output Voltage | 5 V |
Regulator Function | Buck Regulator |
Minimum Input Voltage | 3.3 V |
Maximum Input Voltage | 22 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Pin Count | 22 |
Maximum Switching Frequency | 2000 kHz |
Package Type | SON |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |
Width | 5.1mm |
Height | 1.5mm |
Dimensions | 6.1 x 5.1 x 1.5mm |
Maximum Operating Temperature | +150 °C |
Length | 6.1mm |