Texas Instruments, TPS62203DBVT Step-Down Switching Regulator, 1-Channel 300mA 5-Pin, SOT-23 | RS
Recently searched

    Texas Instruments, TPS62203DBVT Step-Down Switching Regulator, 1-Channel 300mA 5-Pin, SOT-23

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 250 units)**

    MYR1,133.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    250 - 250MYR4.532MYR1,133.00
    500 - 750MYR4.433MYR1,108.25
    1000 +MYR4.351MYR1,087.75

    **price indicative

    RS Stock No.:
    162-5955
    Mfr. Part No.:
    TPS62203DBVT
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Maximum Output Current

    300mA

    Regulator Function

    Buck Controller

    Minimum Input Voltage

    2.5 V

    Maximum Input Voltage

    6 V

    Output Type

    Fixed

    Mounting Type

    Surface Mount

    Number of Outputs

    1

    Pin Count

    5

    Maximum Switching Frequency

    1000 kHz

    Package Type

    SOT-23

    Switching Regulator

    Yes

    Line Regulation

    0.26 %/V

    Load Regulation

    0.001 %/mA

    Maximum Operating Temperature

    +85 °C

    Efficiency

    95%

    Width

    1.6mm

    Dimensions

    2.9 x 1.6 x 1.15mm

    Minimum Operating Temperature

    -40 °C

    Length

    2.9mm

    Height

    1.15mm

    Related links