Power Integrations, LNK306GNStep-Down Switching Regulator, 1-Channel 360mA 8-Pin, SMDB
- RS Stock No.:
- 146-5659
- Mfr. Part No.:
- LNK306GN
- Manufacturer:
- Power Integrations
View all Buck Converters
Available for back order.
Price Each (In a Tube of 50)
MYR7.001
units | Per Unit | Per Tube* |
50 + | MYR7.001 | MYR350.05 |
*price indicative |
- RS Stock No.:
- 146-5659
- Mfr. Part No.:
- LNK306GN
- Manufacturer:
- Power Integrations
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LinkSwitch-TN, Power Integrations
Specifications
Attribute | Value |
Maximum Output Current | 360mA |
Maximum Output Voltage | 700 V |
Regulator Function | Boost, Buck, Flyback |
Minimum Output Voltage | -0.3 V |
Minimum Input Voltage | 85 V ac |
Maximum Input Voltage | 265 V ac |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 70 kHz |
Package Type | SMDB |
Dimensions | 9.83 x 6.6 x 3.68mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Length | 9.83mm |
Efficiency | 75% |
Width | 3.68mm |
Height | 3.68mm |