- RS Stock No.:
- 135-8004
- Mfr. Part No.:
- ISL85003FRZ-T7A
- Manufacturer:
- Intersil
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR11.57
Units | Per Unit | Per Pack* |
2 - 62 | MYR11.57 | MYR23.14 |
64 - 124 | MYR11.11 | MYR22.22 |
126 + | MYR10.64 | MYR21.28 |
*price indicative |
- RS Stock No.:
- 135-8004
- Mfr. Part No.:
- ISL85003FRZ-T7A
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Buck Regulator |
Minimum Output Voltage | 4.3 V |
Minimum Input Voltage | 4.5 V |
Output Type | Adjustable |
Number of Outputs | 1 |
Pin Count | 12 |
Package Type | DFN |