Texas Instruments, TPS563208DDCT Step-Down Switching Regulator, 1-Channel 3A Adjustable 6-Pin, SOT
- RS Stock No.:
- 133-0752
- Mfr. Part No.:
- TPS563208DDCT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR19.71
FREE delivery for orders over RM 500.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 60 | MYR3.942 | MYR19.71 |
| 65 - 120 | MYR3.668 | MYR18.34 |
| 125 + | MYR3.338 | MYR16.69 |
*price indicative
- RS Stock No.:
- 133-0752
- Mfr. Part No.:
- TPS563208DDCT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 7 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 0.76 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 17 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 580 kHz | |
| Pin Count | 6 | |
| Package Type | SOT | |
| Switching Regulator | Yes | |
| Height | 1mm | |
| Length | 3.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.75mm | |
| Dimensions | 3.05 x 1.75 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 7 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.76 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 17 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 580 kHz | ||
Pin Count 6 | ||
Package Type SOT | ||
Switching Regulator Yes | ||
Height 1mm | ||
Length 3.05mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.75mm | ||
Dimensions 3.05 x 1.75 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments 1-Channel 3A Adjustable 6-Pin, SOT
- Texas Instruments 1-Channel 3A Adjustable 6-Pin, SOT-23
- Taiwan Semiconductor 1-Channel 3A Adjustable 6-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, QFN
- Texas Instruments 1-Channel 3A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 3A Adjustable 20-Pin, QFN
- Texas Instruments 1-Channel 600mA Adjustable 6-Pin, SOT-23
- Texas Instruments 1-Channel 3A Adjustable 20-Pin, TSSOP