- RS Stock No.:
- 121-6369
- Mfr. Part No.:
- LM2596DSADJR4G
- Manufacturer:
- onsemi
800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 800)
MYR7.379
Units | Per Unit | Per Reel* |
800 - 800 | MYR7.379 | MYR5,903.20 |
1600 - 2400 | MYR7.266 | MYR5,812.80 |
3200 + | MYR7.124 | MYR5,699.20 |
*price indicative |
- RS Stock No.:
- 121-6369
- Mfr. Part No.:
- LM2596DSADJR4G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 150 kHz |
Pin Count | 5 |
Package Type | D2PAK |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Length | 10.24mm |
Dimensions | 10.236 x 4.572 x 9.347mm |
Minimum Operating Temperature | -40 °C |
Width | 4.572mm |
Height | 9.347mm |