- RS Stock No.:
- 917-8950
- Mfr. Part No.:
- MB10S
- Manufacturer:
- HY Electronic Corp
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR0.397
Units | Per Unit | Per Pack* |
100 - 200 | MYR0.397 | MYR39.70 |
300 - 600 | MYR0.388 | MYR38.80 |
700 - 1400 | MYR0.377 | MYR37.70 |
1500 - 2900 | MYR0.365 | MYR36.50 |
3000 + | MYR0.354 | MYR35.40 |
*price indicative |
- RS Stock No.:
- 917-8950
- Mfr. Part No.:
- MB10S
- Manufacturer:
- HY Electronic Corp
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifier - MB Series
The glass passivated MB Series is a surface mount rectifier which is available in 0.8 A or 1 A in either 600 V or 1000 VRRM. The bridge rectifier from HY Electronic (Cayman) Limited converts AC to DC and is in printed circuit board (PCB) applications. The leads are tin plated copper and the bridge rectifier has a 1000 PRV rating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - HY Electronic (Cayman) Limited
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 800mA |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 35A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1V |
Peak Reverse Current | 500µA |
Length | 4.95mm |
Dimensions | 4.95 x 4.2 x 2.5mm |
Height | 2.5mm |
Width | 4.2mm |