- RS Stock No.:
- 906-6719
- Mfr. Part No.:
- CDBHM240L-HF
- Manufacturer:
- COMCHIP TECHNOLOGY
Discontinued product
- RS Stock No.:
- 906-6719
- Mfr. Part No.:
- CDBHM240L-HF
- Manufacturer:
- COMCHIP TECHNOLOGY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Schottky Rectifiers, 2A
A range of general purpose Schottky Rectifiers from Comchip. These diodes exhibit low forward voltage drop with a fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low-power loss.
Ideal for surface mount applications
High surge current capability
Low forward voltage drop
UL recognized
High surge current capability
Low forward voltage drop
UL recognized
Diodes and Rectifiers, Comchip
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 2A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 40V |
Mounting Type | Surface Mount |
Package Type | MBS-2 |
Pin Count | 4 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 50A |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 550mV |
Peak Reverse Current | 20mA |
Length | 4.9mm |
Dimensions | 4.9 x 4.2 x 2.5mm |
Width | 4.2mm |
Junction Capacitance | 125pF |
Height | 2.5mm |