- RS Stock No.:
- 687-5734
- Mfr. Part No.:
- GBPC2502W T0
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 687-5734
- Mfr. Part No.:
- GBPC2502W T0
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
Bridge Rectifiers for PCB Mounting, GBPC25xxW Series, Vishay Semiconductor
Integrally molded heatsink provide very low thermal resistance for maximum heat dissipation
Typical DC Reverse Current less than 0.2μA
Wire lead structure
Typical DC Reverse Current less than 0.2μA
Wire lead structure
Approvals
UL, E-96005
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 25A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 200V |
Mounting Type | Through Hole |
Package Type | GBPC-W |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 300A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -50 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 5µA |
Dimensions | 29 x 29 x 11.23mm |
Length | 29mm |
Width | 29mm |
Height | 11.23mm |