- RS Stock No.:
- 662-4267
- Mfr. Part No.:
- UC2610N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4267
- Mfr. Part No.:
- UC2610N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Dual Schottky Diode Bridge, UCx610 Series, Texas Instruments
This eight-diode array is designed for high-current, low duty-cycle applications, typical of flyback voltage clamping for inductive loads, particularly applicable to bipolar driven stepper motors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Texas Instruments
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 1A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 50V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Diode Technology | Schottky |
Configuration | Dual |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -25 °C |
Peak Forward Voltage | 1.3V |
Peak Reverse Current | 100µA |
Length | 9.81mm |
Dimensions | 9.81 x 6.35 x 4.57mm |
Width | 6.35mm |
Height | 4.57mm |