- RS Stock No.:
- 165-5334
- Mfr. Part No.:
- DDB6U100N16RRBOSA1
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch 15/05/2025, delivery within 4 working days from despatch date
Price Each (In a Tray of 10)
MYR454.674
Units | Per Unit | Per Tray* |
10 + | MYR454.674 | MYR4,546.74 |
*price indicative |
- RS Stock No.:
- 165-5334
- Mfr. Part No.:
- DDB6U100N16RRBOSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3-Phase Bridge Rectifier Module, DDB6U Series, Infineon
The Infineon Three Phase Bridge Rectifiers Eupec™ EconoBRIDGE™ and EasyBRIDGE have a solder pin assembly and the eupec™ IsoPACK™ series has screw load terminals. The rectifier module range supports Diode Bridges and bridges with Brake Chopper as well as brake chopper and NTC resistor versions. This compact converter will cover 25A to 205A at 1600 volts.
Diode Bridge modules:
EconoBRIDGE™
IsoPACK™
EasyBRIDGE 1
EasyBRIDGE 750
IsoPACK™ Module with screwable power terminals
EconoBRIDGE™
IsoPACK™
EasyBRIDGE 1
EasyBRIDGE 750
IsoPACK™ Module with screwable power terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Infineon
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 100A |
Bridge Type | Three Phase |
Peak Reverse Repetitive Voltage | 1600V |
Mounting Type | PCB Mount |
Pin Count | 17 |
Diode Technology | Silicon Junction |
Configuration | Single Plus IGBT |
Peak Non-Repetitive Forward Surge Current | 650A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Peak Forward Voltage | 1.55V |
Peak Reverse Current | 5mA |
Dimensions | 107.5 x 45 x 17mm |
Length | 107.5mm |
Height | 17mm |
Width | 45mm |