- RS Stock No.:
- 146-2265
- Mfr. Part No.:
- DBL107G C1
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 146-2265
- Mfr. Part No.:
- DBL107G C1
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifiers for PCB Mounting, DBL...G Series, Taiwan Semiconductor
Glass passivated junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Soldering pins for Printed Circuit Board (PCB) through hole mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 1A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Through Hole |
Package Type | DBL |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 30A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 10µA |
Length | 8.51mm |
Dimensions | 8.51 x 6.5 x 2.6mm |
Width | 6.5mm |
Height | 2.6mm |