- RS Stock No.:
- 145-4287
- Mfr. Part No.:
- DF06M
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4287
- Mfr. Part No.:
- DF06M
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Bridge Rectifiers for PCB Mounting, DFxxM Series, Fairchild Semiconductor
Glass passivated junction
Low leakage current
Low leakage current
Approvals
UL E111753 and E326243
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 1.5A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 600V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 50A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 5µA |
Dimensions | 8.51 x 6.48 x 3.3mm |
Length | 8.51mm |
Height | 3.3mm |
Width | 6.48mm |