- RS Stock No.:
- 728-6920
- Manufacturer:
- RS PRO
21 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Lot of 2
MYR823.52
Lot(s) | Per Lot | Per Unit* |
1 - 5 | MYR823.52 | MYR411.76 |
6 - 11 | MYR800.46 | MYR400.23 |
12 + | MYR767.51 | MYR383.755 |
*price indicative |
- RS Stock No.:
- 728-6920
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Brass Flat Bar, 500 mm x 25.4 mm x 12.7 mm
Need a flat bar for your next construction or interior design project? Choose this brass bar from RS PRO. Its brass construction means it's easily machined for use in a range of applications. It's also corrosion and heat-resistant, so it can withstand heavy-duty use in harsh environments.
This type of bar is commonly used for decorative and structural purposes such as masonry structures or fittings. As it complies with European alloy standards (BS EN 12164/CW614N), you can be sure it's made of high-quality brass. This product complies with the Restriction of Hazardous Substances (RoHS) requirements, meaning it contains only trace levels of any harmful materials.
This type of bar is commonly used for decorative and structural purposes such as masonry structures or fittings. As it complies with European alloy standards (BS EN 12164/CW614N), you can be sure it's made of high-quality brass. This product complies with the Restriction of Hazardous Substances (RoHS) requirements, meaning it contains only trace levels of any harmful materials.
Features and Benefits
- Density of 8.47 g/cm²
- Flat bar form
- Hardness of 130 to 150 HV (Vickers Hardness)
- Length of 500 mm
- Height of 1/2 in
- Material grade of CZ121/CW614N
- Width 1 in
- Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
- Tolerance length of ±2 mm
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Brass |
Length | 500mm |
Width | 1in |
Material Grade | CZ121/CW614N |
Height | 1/2in |
Tolerance - Length | ± 2mm |
Hardness | 130 to 150 HV |
Thermal Conductivity | 123 W/m.k at 100°c |
Density | 8.47g/cm³ |