- RS Stock No.:
- 432-0241
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 21/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR55.525
Units | Per Unit | Per Pack* |
2 - 8 | MYR55.525 | MYR111.05 |
10 + | MYR45.695 | MYR91.39 |
*price indicative |
- RS Stock No.:
- 432-0241
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 28 mm Straight Coupler Brass Compression Fitting
This RS PRO 28 mm straight brass coupler compression fitting makes it easy to connect two pipes. It's a popular choice among both professional and DIY plumbers for use in a variety of settings, including offices, kitchens and industrial plants.
This coupler is designed for simple installation without the need to use heat or costly tools. All you need is an adjustable spanner to secure the coupler in place for a watertight connection.
Thanks to this compression fitting's high-quality brass construction, it won't rust in damp or warm environments. This corrosion-resistant material will also ensure that your drinking water supply remains contaminant-free. You'll commonly find this component used on copper and stainless steel tubes transporting hot or cold water, as well as gases.
This coupler is designed for simple installation without the need to use heat or costly tools. All you need is an adjustable spanner to secure the coupler in place for a watertight connection.
Thanks to this compression fitting's high-quality brass construction, it won't rust in damp or warm environments. This corrosion-resistant material will also ensure that your drinking water supply remains contaminant-free. You'll commonly find this component used on copper and stainless steel tubes transporting hot or cold water, as well as gases.
Features and Benefits
- Compression connection pipe diameter of 28 mm
- Straight fitting direction
- Coupler fitting type
- Brass material
Approvals
Kitemark Licence No. KM 07082; WRc
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Coupler |
Material | Brass |