- RS Stock No.:
- 796-751
- Manufacturer:
- RS PRO
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR59.50
Units | Per Unit | Per Pack* |
2 - 10 | MYR59.50 | MYR119.00 |
12 - 48 | MYR58.26 | MYR116.52 |
50 - 98 | MYR56.525 | MYR113.05 |
100 - 498 | MYR54.81 | MYR109.62 |
500 + | MYR45.11 | MYR90.22 |
*price indicative |
- RS Stock No.:
- 796-751
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Straight Coupler Conex x Conex
Approvals
WRAS
Standards
BS 2871 Part 1; BS 864 Part 2
Fittings - Brass Straights & End Stops
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Fitting Type | Coupler |
Material | Brass |
Compatible Pipe Size | 12mm |