- RS Stock No.:
- 282-9154
- Mfr. Part No.:
- HCB-5
- Manufacturer:
- SAM
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR789.82
Units | Per Unit |
1 + | MYR789.82 |
- RS Stock No.:
- 282-9154
- Mfr. Part No.:
- HCB-5
- Manufacturer:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The SAM Bottle jack is a 5 tonne bottle jack which can be used horizontally, pump at the bottom. The base, jack and tank form a compact block ensuring greater robustness in use.
Hydraulic stroke limiter
Three part nestable handle
Safety valve protecting against overloading
Three part nestable handle
Safety valve protecting against overloading
Specifications
Attribute | Value |
---|---|
Type | Bottle Jack |
Maximum Load | 5tonnes |
Maximum Height | 437mm |
Minimum Height | 212mm |