Altech 16A DI Bottle Fuse, E16 Thread Size, gR, 500V ac
- RS Stock No.:
- 898-3388
- Mfr. Part No.:
- 16D16SC
- Manufacturer:
- Altech
Subtotal (1 pack of 25 units)**
MYR1,286.55
Temporarily out of stock - back order for despatch 12/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
25 + | MYR51.462 | MYR1,286.55 |
**price indicative
Related links
- Siemens 25A DII Bottle Fuse gR, 500V ac/dc
- Mersen 16A DII Diazed Fuse gR, 500V ac
- Mersen 30A DII Diazed Fuse gR, 500V ac
- Mersen 6A DII Diazed Fuse gR, 500V ac
- Eaton 6A DI Bottle Fuse gG, 500V ac
- Eaton 10A DI Bottle Fuse gG, 500V ac
- Mersen 35A DIII Diazed Fuse gR, 500V ac
- SIBA 30A DII Diazed Fuse gR, 500V ac