Schurter 6A DTI Diazed Fuse, gG, 250V ac

  • RS Stock No. 866-3198
  • Mfr. Part No. 0001.2023
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

DIAZED Fuses, Size DT I

Professional range of Schurter bottle fuses from the DT series. The fuses are available in a variety of current ranges.

Mounting Style - Holder
Termination Style - Cartridge
Various colours available
Operating class gG
Characteristic: quick-acting

Specifications
Attribute Value
Current Rating 6 A
Bottle Fuse Size DTI
Voltage Rating 250 V ac
Application Category GG
Gauge/Cap Colour Green
Body Material Ceramic
Temporarily out of stock - back order for despatch 10/11/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 25)
MYR 13.242
units
Per unit
Per Pack*
25 +
MYR13.242
MYR331.05
*price indicative