Siemens 63A DIII Diazed Fuse, 440 V dc, 500V ac
- RS Stock No.:
- 232-2058
- Mfr. Part No.:
- 5SB4311
- Manufacturer:
- Siemens
Price Each (In a Pack of 25)**
MYR8.417
Temporarily out of stock - back order for despatch 05/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
25 + | MYR8.417 | MYR210.425 |
**price indicative
Related links
- Siemens 50A DIII Diazed Fuse 500V ac
- Siemens 35A DIII Diazed Fuse 500V ac
- ETI 63A DIII Diazed Fuse gG - gL, 500V ac
- Mersen 63A DIII Diazed Fuse gG, 500V
- Mersen 35A DIII Diazed Fuse gR, 500V ac
- Eaton 50A DIII Diazed Fuse 500V ac
- ETI 35A DIII Diazed Fuse gG - gL, 500V ac
- SIBA 35A DIII Diazed Fuse gR, 500V ac