- RS Stock No.:
- 168-4093
- Mfr. Part No.:
- TPS40210DGQ
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 80)
MYR15.409
Units | Per Unit | Per Tube* |
80 - 80 | MYR15.409 | MYR1,232.72 |
160 - 240 | MYR15.07 | MYR1,205.60 |
320 + | MYR14.793 | MYR1,183.44 |
*price indicative |
- RS Stock No.:
- 168-4093
- Mfr. Part No.:
- TPS40210DGQ
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Width | 3mm |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 10 |
Dimensions | 3 x 3 x 1.02mm |
Length | 3mm |
Height | 1.02mm |
Maximum Input Voltage | 52 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 9 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |