Microchip MCP1650R-E/MS, 5-Channel Step-Up, Boost Converter, 100 mA, 100 V 850 kHz, MSOP 8-Pin
- RS Stock No.:
- 165-4693
- Mfr. Part No.:
- MCP1650R-E/MS
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-4693
- Mfr. Part No.:
- MCP1650R-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Boost Converter | |
| Regulator Type | Step-Up | |
| Number of Outputs | 5 | |
| Output Voltage | 100 V | |
| Switching Frequency | 850kHz | |
| Mount Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | MSOP | |
| Quiescent Current | 220μA | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Length | 3mm | |
| Height | 0.95mm | |
| Width | 3 mm | |
| Series | MCP1650 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Boost Converter | ||
Regulator Type Step-Up | ||
Number of Outputs 5 | ||
Output Voltage 100 V | ||
Switching Frequency 850kHz | ||
Mount Type Surface Mount | ||
Polarity Positive | ||
Package Type MSOP | ||
Quiescent Current 220μA | ||
Output Current 100mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Length 3mm | ||
Height 0.95mm | ||
Width 3 mm | ||
Series MCP1650 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
