- RS Stock No.:
- 161-2617
- Mfr. Part No.:
- NCP1421DMR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-2617
- Mfr. Part No.:
- NCP1421DMR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
NCP1421 is a monolithic micropower high-frequency step-up switching converter IC specially designed for battery- operated hand-held electronic products up to 600 mA loading. It integrates Sync-Rect to improve efficiency and to eliminate the external Schottky Diode. High switching frequency (up to 1.2 MHz) allows for a low profile, small sized inductor and output capacitor to be used.
High Efficiency
High Switching Frequency, up to 1.2 MHz
True-Cutoff Function Reduces Device Shutdown Current to typically 50nA
Anti-Ringing Ring-Killer for Discontinuous Conduction Mode
High Accuracy Reference Output
Low Quiescent Current of 8.5 μA
Integrated Low-Battery Detector
Open Drain Low -Battery Detector Output
Output Voltage from 1.5V to 5.0V Adjustable
Multi-function Logic Controlled Shutdown Pin
On Chip Thermal Shutdown with Hysteresis
Housed in Space Saving and Low Profile Micro8 package
High Switching Frequency, up to 1.2 MHz
True-Cutoff Function Reduces Device Shutdown Current to typically 50nA
Anti-Ringing Ring-Killer for Discontinuous Conduction Mode
High Accuracy Reference Output
Low Quiescent Current of 8.5 μA
Integrated Low-Battery Detector
Open Drain Low -Battery Detector Output
Output Voltage from 1.5V to 5.0V Adjustable
Multi-function Logic Controlled Shutdown Pin
On Chip Thermal Shutdown with Hysteresis
Housed in Space Saving and Low Profile Micro8 package
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost Converter |
Maximum Output Current | 600mA |
Maximum Input Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 1 mV/V |
Load Regulation | 1 mV/V |
Mounting Type | Surface Mount |
Package Type | Micro |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.2 MHz |
Switching Regulator | Yes |
Efficiency | 94% |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Output Voltage | 5 V |
Height | 0.95mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 1 V |
Length | 3.1mm |
Minimum Output Voltage | 1.5 V |
Width | 3.1mm |