- RS Stock No.:
- 122-0360
- Mfr. Part No.:
- AP1609SG-13
- Manufacturer:
- DiodesZetex
Available for back order.
Added
Price Each (On a Reel of 2500)
MYR5.282
Units | Per Unit | Per Reel* |
2500 - 2500 | MYR5.282 | MYR13,205.00 |
5000 - 7500 | MYR5.166 | MYR12,915.00 |
10000 + | MYR5.071 | MYR12,677.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-0360
- Mfr. Part No.:
- AP1609SG-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Up Switching Regulators, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 2.4A |
Maximum Input Voltage | 6 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 300 kHz |
Dimensions | 4.95 x 3.95 x 1.5mm |
Height | 1.5mm |
Maximum Output Voltage | 17 V |
Minimum Input Voltage | 2.5 V |
Width | 3.95mm |
Minimum Operating Temperature | -20 °C |
Minimum Output Voltage | 3 V |
Maximum Operating Temperature | +80 °C |
Length | 4.95mm |