- RS Stock No.:
- 848-4302
- Mfr. Part No.:
- KAC-80
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton easySafety Series Safety Controller, 14 Safety Inputs, 9 Safety Outputs, 24 V dc
MYR5,995.38
Each
RS Stock No.: 814-0377
- RS Stock No.:
- 848-4302
- Mfr. Part No.:
- KAC-80
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Quick Acting KAC Series
Professional range of Cooper Bussmann bolt down fuses from the KAC series
Mounting Style - Stud
Termination Type - Bolt Down
Termination Type - Bolt Down
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Voltage Rating | 600V |
Fuse Standard | UL |
Fixing Centres | 103.2mm |
Tag Width | 19.05mm |
Fuse Speed | F |
Overall Length | 127mm |
Body Diameter | 25.4mm |
Body Height | 69.85mm |