- RS Stock No.:
- 886-0649
- Mfr. Part No.:
- 415-0025-012
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0649
- Mfr. Part No.:
- 415-0025-012
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | RG178 |
Operating Frequency | 0 to 12.4GHz |
Polarity | Normal |
Series Number | 415 |