Cinch Connectors Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG174, RG188, RG316

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

BNC Coaxial Connectors

A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Solder or Crimp Versions Available

Cinch BNC Range

Specifications
Attribute Value
Gender Male
Mounting Type Cable Mount
Impedance 50Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG174, RG188, RG316
Bulkhead No
Operating Frequency 0 → 4GHz
Body Plating Nickel
Polarity Normal
Contact Material Brass
Contact Plating Gold
Temporarily out of stock - back order for despatch 06/01/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 9.601
units
Per unit
Per Pack*
10 +
MYR9.601
MYR96.01
*price indicative
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω cable mount plugs. This range of BNC plugs have gold plated centre contacts and white bronze plated brass bodies. These male BNC connectors feature a bayonet coupling mechanism requiring only a ...
The BNC is a bayonet style connector allowing ...
Description:
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate ...
50 Ω BNC RF coaxial crimp plug connectors ...
Description:
50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors ...
These Radiall BNC straight Plugs are full crimp ...
Description:
These Radiall BNC straight Plugs are full crimp type for flexible cables.