- RS Stock No.:
- 782-7795
- Mfr. Part No.:
- 5227699-3
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Price Each
MYR29.85
Units | Per Unit |
1 - 9 | MYR29.85 |
10 - 24 | MYR29.21 |
25 - 49 | MYR28.32 |
50 - 149 | MYR27.65 |
150 + | MYR27.05 |
- RS Stock No.:
- 782-7795
- Mfr. Part No.:
- 5227699-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Vertical Metalized PCB Mount Jacks
A range of vertical metalized nickel plated PCB mount RF coaxial BNC jack connectors with a VALOX dielectric. These BNC PCB mount RF coax jack connectors have a variety of body and contact plating options, please refer to additional data table for more details.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |