- RS Stock No.:
- 782-7518
- Mfr. Part No.:
- 2-5330061-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR132.74
Units | Per Unit |
1 - 9 | MYR132.74 |
10 - 24 | MYR128.75 |
25 - 49 | MYR124.75 |
50 - 149 | MYR122.10 |
150 + | MYR119.45 |
- RS Stock No.:
- 782-7518
- Mfr. Part No.:
- 2-5330061-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm BNC Connectors - MIL Spec Crimp Right Angle Plugs
A range of 50 Ohm MIL Spec RF coaxial BNC crimp plug connectors with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. All these MIL Spec RF coax BNC crimp plug cable connectors have a gold plated centre contact and are supplied with an 'O' style or single crimp termination. The body of these MIL Spec BNC cable connectors is either nickel or silver plated. For additional data please refer to data table. These MIL spec BNC crimp connectors are for use with a variety of RF coaxial cable types.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188A, RG316 |
Size | Standard |
Bulkhead | No |
Body Plating | Silver |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |