- RS Stock No.:
- 700-9344
- Mfr. Part No.:
- B1121E1-ND3G-5-50
- Manufacturer:
- Amphenol RF
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1046 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR25.32
Units | Per Unit |
1 - 24 | MYR25.32 |
25 - 124 | MYR24.80 |
125 + | MYR20.41 |
- RS Stock No.:
- 700-9344
- Mfr. Part No.:
- B1121E1-ND3G-5-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold over Nickel |