- RS Stock No.:
- 546-5143
- Manufacturer:
- RS PRO
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
429 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR19.40
Units | Per Unit |
1 - 4 | MYR19.40 |
5 + | MYR15.96 |
- RS Stock No.:
- 546-5143
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 75 Ohm BNC Right Angle PCB Mount RF Coaxial Jack with Metal Housing
75 Ohm BNC right angle PCB mount RF coaxial jack connectors with a metal housing. These RF coax PCB mount BNC receptacles have a bayonet coupling, nickel plated body, gold plated centre contact and are available with different body heights (please refer to datasheet on website for dimensional details)
Approvals
N/A
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |