- RS Stock No.:
- 546-3951
- Manufacturer:
- RS PRO
169 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
290 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR53.91
You pay
MYR43.20
Units | Per Unit |
1 - 24 | MYR43.20 |
25 - 99 | MYR42.35 |
100 - 249 | MYR41.52 |
250 - 1249 | MYR40.69 |
1250 + | MYR33.49 |
- RS Stock No.:
- 546-3951
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Straight Bulkhead Clamp Jack
Approvals
N/A
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG174B |
Bulkhead | Yes |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |