- RS Stock No.:
- 546-3658
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 24/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 100)
MYR14.329
Units | Per Unit | Per Box* |
100 + | MYR14.329 | MYR1,432.90 |
*price indicative |
- RS Stock No.:
- 546-3658
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Approvals
n/a
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | PSF 1/3 |
Bulkhead | No |
Operating Frequency | 1GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |