TE Connectivity Greenpar Series, jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 512-1477
- Mfr. Part No.:
- 5-1634503-1
- Manufacturer:
- TE Connectivity
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR7.13
You pay
MYR6.62
Units | Per Unit |
1 + | MYR6.62 |
- RS Stock No.:
- 512-1477
- Mfr. Part No.:
- 5-1634503-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm ZDC/BNC Metal RF Coaxial PCB Socket Connector
50 Ohm ZDC/BNC RF coaxial PCB mount socket connector with a low profile design and circular metal body. This 50 Ohm ZDC/BNC RF coaxial PCB mount vertical jack connector has a nickel plated zinc die cast body, thermoplastic dielectric and a gold plated centre contact.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Series | Greenpar |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |