- RS Stock No.:
- 170-2494
- Mfr. Part No.:
- R141426161
- Manufacturer:
- Radiall
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 100)
MYR21.431
Units | Per Unit | Per Box* |
100 - 400 | MYR21.431 | MYR2,143.10 |
500 + | MYR19.288 | MYR1,928.80 |
*price indicative |
- RS Stock No.:
- 170-2494
- Mfr. Part No.:
- R141426161
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PCB Mount BNC
These Radiall BNC PCB Receptacles have a captive centre contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 1.5GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold over Nickel |